Part Details for R79GC3150CK40K by KEMET Corporation
Overview of R79GC3150CK40K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79GC3150CK40K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6886
|
Newark | 0,15 U 160Vv |Kemet R79GC3150CK40K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4250 | Buy Now |
DISTI #
399-R79GC3150CK40KTR-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3774 | Buy Now |
DISTI #
R79GC3150CK40K
|
Avnet Abacus | Film Capacitor, 0.15 uF, 70 V, 160 V, � 10%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: R79GC3150CK40K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R79GC3150CK40K
R79GC3150CK40K CAD Models
R79GC3150CK40K Part Data Attributes:
|
R79GC3150CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79GC3150CK40K
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2824, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |