Part Details for R79GC3180AA40H by KEMET Corporation
Overview of R79GC3180AA40H by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79GC3180AA40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6895
|
Newark | 0,18 U 160Vv |Kemet R79GC3180AA40H RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.3740 | Buy Now |
DISTI #
R79GC3180AA40H
|
Avnet Abacus | Film Capacitor, 0.18 uF, 70 V, 160 V, � 2.5%, Metallized PP, Radial Box - 2 Pin (Alt: R79GC3180AA40H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R79GC3180AA40H
R79GC3180AA40H CAD Models
R79GC3180AA40H Part Data Attributes
|
R79GC3180AA40H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79GC3180AA40H
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, 2828, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Size Code | 2828 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for R79GC3180AA40H
This table gives cross-reference parts and alternative options found for R79GC3180AA40H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79GC3180AA40H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79GC3180DQ40H | Film Capacitor, Polypropylene, 160V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | R79GC3180AA40H vs R79GC3180DQ40H |
R79GC3180Z340H | Film Capacitor, Polypropylene, 160V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | R79GC3180AA40H vs R79GC3180Z340H |