Part Details for R79IC2220CK40J by KEMET Corporation
Overview of R79IC2220CK40J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79IC2220CK40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R79IC2220CK40J
|
Avnet Abacus | Film Capacitor, 0.022 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R79IC2220CK40J) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R79IC2220CK40J
R79IC2220CK40J CAD Models
R79IC2220CK40J Part Data Attributes
|
R79IC2220CK40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC2220CK40J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79IC2220CK40J
This table gives cross-reference parts and alternative options found for R79IC2220CK40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2220CK40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79IC2220CK40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | R79IC2220CK40J vs 79IC2220CK40J |
79IC2220AA40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | R79IC2220CK40J vs 79IC2220AA40J |
C322E223J20A201 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | Xiamen Faratronic Co Ltd | R79IC2220CK40J vs C322E223J20A201 |
R79IC2220AA40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | R79IC2220CK40J vs R79IC2220AA40J |
R79IC2220DQ40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | R79IC2220CK40J vs R79IC2220DQ40J |