-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5426
|
Newark | Cap, 0.022µf, 250V, 5%, Pp, Radial, Capacitance:22000Pf, Voltage Rating:250V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R79 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R79IC2220Z345J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2135 |
|
$0.1030 / $0.1810 | Buy Now |
DISTI #
399-12626-ND
|
DigiKey | CAP FILM 0.022UF 5% 250VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1155 In Stock |
|
$0.1226 / $0.5400 | Buy Now |
DISTI #
80-R79IC2220Z345J
|
Mouser Electronics | Film Capacitors 250V .022uF LS=5mm 5% Radial RoHS: Compliant | 2246 |
|
$0.0980 / $0.3200 | Buy Now |
DISTI #
R79IC2220Z345J
|
TTI | Film Capacitors 250V .022uF LS=5mm 5% Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0980 | Buy Now |
DISTI #
R79IC2220Z345J
|
TME | Capacitor: polypropylene, R79, 22nF, 7.2x3.5x7.5mm, THT, ±5%, 5mm Min Qty: 3000 | 0 |
|
$0.0800 | RFQ |
DISTI #
R79IC2220Z345J
|
Avnet Abacus | Film Capacitor, 0.022 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R79IC2220Z345J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402117771
|
Chip1Stop | Cap Film 0.022uF 250V PP 5% (7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Bag RoHS: Compliant | 2299 |
|
$0.0311 / $0.0493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R79IC2220Z345J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC2220Z345J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for R79IC2220Z345J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2220Z345J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461JG223J250R | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79IC2220Z345J vs F461JG223J250R |
R79IC2220DQ45J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z345J vs R79IC2220DQ45J |
F461JG223J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79IC2220Z345J vs F461JG223J250L |
F461JG223J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79IC2220Z345J vs F461JG223J250C |
79IC2220JC45J | Film Capacitor, | KEMET Corporation | R79IC2220Z345J vs 79IC2220JC45J |
R75IC2220AA45J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z345J vs R75IC2220AA45J |
R79IC2220AA45J | Film Capacitor, | KEMET Corporation | R79IC2220Z345J vs R79IC2220AA45J |
C322E223J20C000 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | Xiamen Faratronic Co Ltd | R79IC2220Z345J vs C322E223J20C000 |
F461JG223J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79IC2220Z345J vs F461JG223J250A |
R79IC2220CK45J | Film Capacitor, | KEMET Corporation | R79IC2220Z345J vs R79IC2220CK45J |