-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5427
|
Newark | Cap, 0.047Μf, 250V, 5%, Pp, Radial, Capacitance:47000Pf, Voltage Rating:250V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R79 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R79IC2470Z340J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2710 / $0.5350 | Buy Now |
DISTI #
399-12627-ND
|
DigiKey | CAP FILM 0.047UF 5% 250VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2080 In Stock |
|
$0.2520 / $0.8100 | Buy Now |
DISTI #
80-R79IC2470Z340J
|
Mouser Electronics | Film Capacitors .047uF 250VDC 5% Rad RoHS: Compliant | 510 |
|
$0.2520 / $0.8100 | Buy Now |
DISTI #
R79IC2470Z340J
|
TTI | Film Capacitors .047uF 250VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2480 / $0.2580 | Buy Now |
DISTI #
R79IC2470Z340J
|
TME | Capacitor: polypropylene, R79, 47nF, 7.2x4.5x9.5mm, THT, ±5%, 5mm Min Qty: 1000 | 0 |
|
$0.2710 | RFQ |
DISTI #
R79IC2470Z340J
|
Avnet Abacus | Film Capacitor, 0.047 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R79IC2470Z340J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R79IC2470Z340J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC2470Z340J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |