Part Details for R79IC3100DQ40H by KEMET Corporation
Overview of R79IC3100DQ40H by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79IC3100DQ40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7106
|
Newark | 0,1 U 250V |Kemet R79IC3100DQ40H Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.4670 | Buy Now |
DISTI #
80-R79IC3100DQ40H
|
Mouser Electronics | Film Capacitors 250volts 0.1uF 2.5% RoHS: Compliant | 1347 |
|
$0.3920 / $1.1600 | Buy Now |
DISTI #
R79IC3100DQ40H
|
Avnet Abacus | Film Capacitor, 0.1 uF, 160 V, 250 V, � 2.5%, Metallized PP, Radial Box - 2 Pin (Alt: R79IC3100DQ40H) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R79IC3100DQ40H
R79IC3100DQ40H CAD Models
R79IC3100DQ40H Part Data Attributes
|
R79IC3100DQ40H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC3100DQ40H
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.1uF, Through Hole Mount, 2824, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2824 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |