Part Details for R79MC1560Z340K by KEMET Corporation
Overview of R79MC1560Z340K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79MC1560Z340K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7185
|
Newark | 5600 P 400Vv |Kemet R79MC1560Z340K RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
399-R79MC1560Z340K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 3000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1645 | Buy Now |
Part Details for R79MC1560Z340K
R79MC1560Z340K CAD Models
R79MC1560Z340K Part Data Attributes
|
R79MC1560Z340K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79MC1560Z340K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 2814, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79MC1560Z340K
This table gives cross-reference parts and alternative options found for R79MC1560Z340K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79MC1560Z340K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79MC1560Z340K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0056uF, 2814, | KEMET Corporation | R79MC1560Z340K vs 79MC1560Z340K |
79MC1560AA40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0056uF, 2814, | KEMET Corporation | R79MC1560Z340K vs 79MC1560AA40K |