Part Details for R79MC1820CK40K by KEMET Corporation
Overview of R79MC1820CK40K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79MC1820CK40K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7215
|
Newark | 8200 P 400Vv |Kemet R79MC1820CK40K RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2130 | Buy Now |
DISTI #
399-R79MC1820CK40KTR-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1800 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2078 | Buy Now |
DISTI #
R79MC1820CK40K
|
Avnet Abacus | Film Capacitor, 8200 pF, 200 V, 400 V, � 10%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: R79MC1820CK40K) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R79MC1820CK40K
R79MC1820CK40K CAD Models
R79MC1820CK40K Part Data Attributes
|
R79MC1820CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79MC1820CK40K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79MC1820CK40K
This table gives cross-reference parts and alternative options found for R79MC1820CK40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79MC1820CK40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79MC1820DQ40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, 2814, | KEMET Corporation | R79MC1820CK40K vs 79MC1820DQ40K |
R79MC1820JH40K | Film Capacitor, | KEMET Corporation | R79MC1820CK40K vs R79MC1820JH40K |
F461JG822K400L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820CK40K vs F461JG822K400L |
79MC1820CK40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, 2814, | KEMET Corporation | R79MC1820CK40K vs 79MC1820CK40K |
79MC1820JE40K | Film Capacitor, | KEMET Corporation | R79MC1820CK40K vs 79MC1820JE40K |
79MC1820AA40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, 2814, | KEMET Corporation | R79MC1820CK40K vs 79MC1820AA40K |
79MC1820JH40K | Film Capacitor, | KEMET Corporation | R79MC1820CK40K vs 79MC1820JH40K |
R79MC1820JE40K | Film Capacitor, | KEMET Corporation | R79MC1820CK40K vs R79MC1820JE40K |
79MC1820JC40K | Film Capacitor, | KEMET Corporation | R79MC1820CK40K vs 79MC1820JC40K |
F461JG822K400R | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820CK40K vs F461JG822K400R |