There are no models available for this part yet.
Overview of R79MC1820DQ40J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R79MC1820DQ40J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC7218
|
Newark | 8200 400V |Kemet R79MC1820DQ40J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 | Buy Now | |
DISTI #
399-R79MC1820DQ40JTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2500 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2052 | Buy Now | |
DISTI #
R79MC1820DQ40J
|
Avnet Abacus | Film Capacitor, 8200 pF, 200 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R79MC1820DQ40J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R79MC1820DQ40J by KEMET Corporation
Part Data Attributes for R79MC1820DQ40J by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for R79MC1820DQ40J
This table gives cross-reference parts and alternative options found for R79MC1820DQ40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79MC1820DQ40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79MC1820CK40J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820DQ40J vs R79MC1820CK40J |
79MC1820Z340J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, 2814, | KEMET Corporation | R79MC1820DQ40J vs 79MC1820Z340J |
F461JG822J400R | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820DQ40J vs F461JG822J400R |
R79MC1820Z340J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820DQ40J vs R79MC1820Z340J |
R79MC1820JH40J | Film Capacitor, | KEMET Corporation | R79MC1820DQ40J vs R79MC1820JH40J |
79MC1820JC40J | Film Capacitor, | KEMET Corporation | R79MC1820DQ40J vs 79MC1820JC40J |
F461JG822J400ALL0L | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820DQ40J vs F461JG822J400ALL0L |
R79MC1820JC40J | Film Capacitor, | KEMET Corporation | R79MC1820DQ40J vs R79MC1820JC40J |
C322G822J20C000 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, 2814, | Xiamen Faratronic Co Ltd | R79MC1820DQ40J vs C322G822J20C000 |
79MC1820JE40J | Film Capacitor, | KEMET Corporation | R79MC1820DQ40J vs 79MC1820JE40J |