Part Details for R79PC1470CK40J by KEMET Corporation
Overview of R79PC1470CK40J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79PC1470CK40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7527
|
Newark | 4700 P 630Vv |Kemet R79PC1470CK40J Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2690 | Buy Now |
DISTI #
399-R79PC1470CK40JTR-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1400 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2469 | Buy Now |
DISTI #
R79PC1470CK40J
|
Avnet Abacus | Film Capacitor, 4700 pF, 220 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: R79PC1470CK40J) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R79PC1470CK40J
R79PC1470CK40J CAD Models
R79PC1470CK40J Part Data Attributes:
|
R79PC1470CK40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79PC1470CK40J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |