Part Details for R79PC2180CK40K by KEMET Corporation
Overview of R79PC2180CK40K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79PC2180CK40K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7604
|
Newark | 0.018U 630V |Kemet R79PC2180CK40K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2510 | Buy Now |
DISTI #
399-R79PC2180CK40KTR-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 800 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2443 | Buy Now |
DISTI #
R79PC2180CK40K
|
Avnet Americas | Cap Film 0.018uF 630V PP 10% (7.2 X 7.2 X 13mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: R79PC2180CK40K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for R79PC2180CK40K
R79PC2180CK40K CAD Models
R79PC2180CK40K Part Data Attributes
|
R79PC2180CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79PC2180CK40K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 2828, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for R79PC2180CK40K
This table gives cross-reference parts and alternative options found for R79PC2180CK40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79PC2180CK40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79PC2180DQ40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | R79PC2180CK40K vs R79PC2180DQ40K |
79PC2180JE40K | Film Capacitor, | KEMET Corporation | R79PC2180CK40K vs 79PC2180JE40K |
R75PC2180Z340K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79PC2180CK40K vs R75PC2180Z340K |
79PC2180CK40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, 2828, | KEMET Corporation | R79PC2180CK40K vs 79PC2180CK40K |
R79PC2180JE40K | Film Capacitor, | KEMET Corporation | R79PC2180CK40K vs R79PC2180JE40K |
79PC2180JH40K | Film Capacitor, | KEMET Corporation | R79PC2180CK40K vs 79PC2180JH40K |
79PC2180Z340K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, 2828, | KEMET Corporation | R79PC2180CK40K vs 79PC2180Z340K |
79PC2180AA40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, 2828, | KEMET Corporation | R79PC2180CK40K vs 79PC2180AA40K |
79PC2180DQ40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, 2828, | KEMET Corporation | R79PC2180CK40K vs 79PC2180DQ40K |
79PC2180JC40K | Film Capacitor, | KEMET Corporation | R79PC2180CK40K vs 79PC2180JC40K |