Part Details for R7F0E01182CFP#AA0 by Renesas Electronics Corporation
Overview of R7F0E01182CFP#AA0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R7F0E01182CFP#AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F0E01182CFP#AA0-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
869 In Stock |
|
$6.6221 / $10.1700 | Buy Now |
DISTI #
R7F0E01182CFP#AA0
|
Avnet Americas | 32BIT MCU SOTB 256KB 128KB LQFP100 TSIP - Trays (Alt: R7F0E01182CFP#AA0) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.3721 / $6.1335 | Buy Now |
DISTI #
968-R7F0E01182CFPAA0
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT MCU SOTB 256KB 128KB LQFP100 TSIP RoHS: Compliant | 0 |
|
$6.0700 / $6.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.2900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLSH 100LFQFP Min Qty: 1 Container: Tray | 869 |
|
$6.6221 / $10.1700 | Buy Now |
DISTI #
R7F0E01182CFP#AA0
|
Avnet Americas | 32BIT MCU SOTB 256KB 128KB LQFP100 TSIP - Trays (Alt: R7F0E01182CFP#AA0) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.3721 / $6.1335 | Buy Now |
DISTI #
R7F0E01182CFP#AA0
|
Avnet Americas | 32BIT MCU SOTB 256KB 128KB LQFP100 TSIP - Trays (Alt: R7F0E01182CFP#AA0) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.3721 / $6.1335 | Buy Now |
Part Details for R7F0E01182CFP#AA0
R7F0E01182CFP#AA0 CAD Models
R7F0E01182CFP#AA0 Part Data Attributes
|
R7F0E01182CFP#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7F0E01182CFP#AA0
Renesas Electronics Corporation
705 ULPMark-CP Score Global Top Class Ultra-low Power MCU Based on SOTB™ Process Technology, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 74 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 100 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 64 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |