Part Details for R7F0E01BD2DNB#AA1 by Renesas Electronics Corporation
Overview of R7F0E01BD2DNB#AA1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7F0E01BD2DNB#AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7F0E01BD2DNB#AA1
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 1.5MByte Flash 1.62V to 3.6V 64-Pin QFN - Trays (Alt: R7F0E01BD2DNB#AA1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.6553 / $12.1655 | Buy Now |
DISTI #
968-R7F0E01BD2DNBAA1
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT MCU SOTB 1.5MB 256K SIP QFN64 BLE5 RoHS: Compliant | 113 |
|
$12.2800 / $17.7900 | Buy Now |
DISTI #
R7F0E01BD2DNB#AA1
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 1.5MByte Flash 1.62V to 3.6V 64-Pin QFN - Trays (Alt: R7F0E01BD2DNB#AA1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.6553 / $12.1655 | Buy Now |
DISTI #
R7F0E01BD2DNB#AA1
|
Avnet Silica | MCU 32-Bit ARM Cortex-M0+ RISC 1.5MByte Flash 1.62V to 3.6V 64-Pin QFN (Alt: R7F0E01BD2DNB#AA1) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R7F0E01BD2DNB#AA1
R7F0E01BD2DNB#AA1 CAD Models
R7F0E01BD2DNB#AA1 Part Data Attributes:
|
R7F0E01BD2DNB#AA1
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R7F0E01BD2DNB#AA1
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |