Part Details for R7F100GCG2DLA#AC0 by Renesas Electronics Corporation
Overview of R7F100GCG2DLA#AC0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R7F100GCG2DLA#AC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7F100GCG2DLA#AC0
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 128 KB, 16 KB, 36 Pins, WFLGA - Trays (Alt: R7F100GCG2DLA#AC0) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Container: Tray | 0 |
|
$1.9812 / $2.2620 | Buy Now |
DISTI #
968-R7F100GCG2DLAAC0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G23 128K 36WFLGA -40/+85C RoHS: Compliant | 0 |
|
$1.7800 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.9500 | Buy Now |
Part Details for R7F100GCG2DLA#AC0
R7F100GCG2DLA#AC0 CAD Models
R7F100GCG2DLA#AC0 Part Data Attributes
|
R7F100GCG2DLA#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7F100GCG2DLA#AC0
Renesas Electronics Corporation
Microcontroller, FLASH, RL78 CPU, 32MHz, CMOS, PBGA36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | WFLGA-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.6V @ 4MHZ | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-N36 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |