R7F100GGH2DFB#BA0
Renesas Electronics Corporation
Description: Microcontroller, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48

Overview of R7F100GGH2DFB#BA0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R7F100GGH2DFB#AA0 Renesas Electronics Corporation New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions

Price & Stock for R7F100GGH2DFB#BA0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R7F100GGH2DFB#BA0-ND
DigiKey IC MCU 16BIT 192KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 2000
In Stock
  • 1 $2.4700
  • 10 $2.1960
  • 25 $2.0944
  • 40 $2.0440
  • 80 $1.9721
  • 230 $1.8673
  • 440 $1.8055
  • 945 $1.7353
  • 4,900 $1.5928
$1.5928 / $2.4700 Buy Now
DISTI # R7F100GGH2DFB#BA0
Avnet Americas MCU 16-Bit RL78/G23 RL78 CISC 192KB Flash 1.6V to 5.5V 48-Pin LFQFP Tray - Trays (Alt: R7F100GGH2DFB#BA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $1.7000
$1.7000 Buy Now
DISTI # 968-R7F100GGH2DFBBA0
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G23 192K 48LFQFP -40/+85C RoHS: Compliant 0
  • 2,000 $1.7100
  • 4,000 $1.5900
$1.5900 / $1.7100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray 0
Tray
  • 2,000 $1.6000
$1.6000 Buy Now
Renesas Electronics America IC MCU 16BIT 192KB FLASH 48LQFP Min Qty: 1 Container: Tray 2000
  • 1 $2.4700
  • 10 $2.1960
  • 25 $2.0944
  • 40 $2.0440
  • 80 $1.9721
  • 230 $1.8673
  • 440 $1.8055
  • 945 $1.7353
  • 4,900 $1.5928
$1.5928 / $2.4700 Buy Now

CAD Models for R7F100GGH2DFB#BA0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R7F100GGH2DFB#BA0 by Renesas Electronics Corporation

R7F100GGH2DFB#BA0
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LFQFP-48
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 1.6V @ 4MHZ
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of I/O Lines
44
Number of Serial I/Os
3
Number of Terminals
48
Number of Timers
15
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
20480
ROM (words)
196608
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
32 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R7F100GGH2DFB#BA0
    Renesas Electronics Corporation
    Microcontroller, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R7F100GGH2DFB#BA0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R7F100GGH2DFB#BA0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R7F100GGH2DFB#BA0 would you like to use for your alert(s)?
  • Please alert me when R7F100GGH2DFB#BA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R7F100GGH2DFB#BA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R7F100GGH2DFB#BA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R7F100GGH2DFB#BA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R7F100GGH2DFB#BA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R7F100GGH2DFB#BA0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: