Part Details for R7F100GPG3CFB#AA0 by Renesas Electronics Corporation
Overview of R7F100GPG3CFB#AA0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R7F100GPG3CFB#AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F100GPG3CFB#AA0-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
630 In Stock |
|
$2.4251 / $3.3600 | Buy Now |
DISTI #
R7F100GPG3CFB#AA0
|
Avnet Americas | MCU 16-Bit RL78/G23 RL78 CISC 128KB Flash 1.6V to 5.5V 100-Pin LFQFP Tray - Trays (Alt: R7F100GPG3CFB#AA0) RoHS: Not Compliant Min Qty: 630 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3114 / $2.6390 | Buy Now |
DISTI #
968-R7F100GPG3CFBAA0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G23 128K 100LFQFP +105C RoHS: Compliant | 630 |
|
$2.2300 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 90 Container: Tray | 0Tray |
|
$2.2800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 1 Container: Tray | 630 |
|
$2.4251 / $3.3600 | Buy Now |
DISTI #
R7F100GPG3CFB#AA0
|
Avnet Americas | MCU 16-Bit RL78/G23 RL78 CISC 128KB Flash 1.6V to 5.5V 100-Pin LFQFP Tray - Trays (Alt: R7F100GPG3CFB#AA0) RoHS: Not Compliant Min Qty: 630 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3114 / $2.6390 | Buy Now |
Part Details for R7F100GPG3CFB#AA0
R7F100GPG3CFB#AA0 CAD Models
R7F100GPG3CFB#AA0 Part Data Attributes:
|
R7F100GPG3CFB#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7F100GPG3CFB#AA0
Renesas Electronics Corporation
New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.6V @ 4MHZ | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 92 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |