-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F100GPJ2DFA#AA0-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
432 In Stock |
|
$3.1136 / $4.3100 | Buy Now |
DISTI #
R7F100GPJ2DFA#AA0
|
Avnet Americas | MCU 16-Bit RL78/G23 RL78 CISC 256KB Flash 1.6V to 5.5V 100-Pin LQFP Tray - Trays (Alt: R7F100GPJ2DFA#AA0) RoHS: Not Compliant Min Qty: 432 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9718 / $3.3930 | Buy Now |
DISTI #
968-R7F100GPJ2DFAAA0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G23 256K 100LQFP -40/+85C RoHS: Compliant | 432 |
|
$2.8600 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 72 Container: Tray | 0Tray |
|
$2.9300 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 256KB FLSH 100LQFP Min Qty: 1 Container: Tray | 432 |
|
$3.1136 / $4.3100 | Buy Now |
DISTI #
R7F100GPJ2DFA#AA0
|
Avnet Americas | MCU 16-Bit RL78/G23 RL78 CISC 256KB Flash 1.6V to 5.5V 100-Pin LQFP Tray - Trays (Alt: R7F100GPJ2DFA#AA0) RoHS: Not Compliant Min Qty: 432 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9718 / $3.3930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7F100GPJ2DFA#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7F100GPJ2DFA#AA0
Renesas Electronics Corporation
New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions, LQFP, /
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100JC-A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.6V @ 4MHZ | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 92 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |