Part Details for R7F7010113AFP#AA4 by Renesas Electronics Corporation
Overview of R7F7010113AFP#AA4 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010113AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for R7F7010113AFP#AA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7F7010113AFP#AA4-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
R7F7010113AFP#AA4
|
Avnet Americas | MCU 32-Bit RH850 RISC 256KB Flash 3V to 5.5V 64-Pin QFP - Trays (Alt: R7F7010113AFP#AA4) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 15 Partner Stock |
|
$23.4700 / $28.9900 | Buy Now |
|
Rochester Electronics | R7F7010 - IC Microcontroller 32BIT RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15 |
|
$24.6400 / $28.9900 | Buy Now |