Part Details for R7F7010143AFP-C#BA2 by Renesas Electronics Corporation
Overview of R7F7010143AFP-C#BA2 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010143AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for R7F7010143AFP-C#BA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7010143AFP-C#BA2-ND
|
DigiKey | 32BIT MCU RH850/F1L 64LQFP +105C Min Qty: 1280 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9398 | Buy Now |
DISTI #
R7F7010143AFP-C#BA
|
Avnet Americas | 32-bit MCU, RH850, 80 MHz, 768 KB, 96 KB, 64 Pins, LQFP - Trays (Alt: R7F7010143AFP-C#BA) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$16.1900 | Buy Now |
DISTI #
968-7F701391EAFPCBA1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1L 64LQFP +105C RoHS: Compliant | 0 |
|
$15.9400 | Order Now |