Part Details for R7F7010304AFP-C#BA4 by Renesas Electronics Corporation
Overview of R7F7010304AFP-C#BA4 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010304AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for R7F7010304AFP-C#BA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7010304AFP-C#BA4-ND
|
DigiKey | 32BIT MCU RH850/F1L 144LQFP +125 Min Qty: 480 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.8627 | Buy Now |
DISTI #
R7F7010304AFP-C#BA
|
Avnet Americas | 32-bit MCU, RH850, 80 MHz, 1536 KB, 160 KB, 144 Pins, LQFP - Trays (Alt: R7F7010304AFP-C#BA) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$40.4800 | Buy Now |
DISTI #
968-CRA0000ET00WNJLA
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1L 144LQFP +125C RoHS: Compliant | 0 |
|
$39.8500 | Order Now |
DISTI #
R7F7010304AFP-C#BA4
|
Avnet Silica | 32-bit MCU, RH850, 80 MHz, 1536 KB, 160 KB, 144 Pins, LQFP (Alt: R7F7010304AFP-C#BA4) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |