R7F7015814AFP-C
Renesas Electronics Corporation
Description: High-end Automotive Microcontrollers Ideal for Body Applications, QFP100, /

Overview of R7F7015814AFP-C by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R7F7015814AFP-C Renesas Electronics Corporation High-end Automotive Microcontrollers Ideal for Body Applications
R7F7015814AFP-C#AA3 Renesas Electronics Corporation High-end Automotive Microcontrollers Ideal for Body Applications

Price & Stock for R7F7015814AFP-C by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R7F7015814AFP-C
Avnet Silica (Alt: R7F7015814AFP-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R7F7015814AFP-C by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R7F7015814AFP-C by Renesas Electronics Corporation

R7F7015814AFP-C
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Part Package Code
QFP100
Pin Count
100
Manufacturer Package Code
PLQP0100KB-A
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
G3KH
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING-POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
14
Number of I/O Lines
81
Number of Serial I/Os
18
Number of Terminals
100
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
196608
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
120 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. R7F7015814AFP-C
    Renesas Electronics Corporation
    High-end Automotive Microcontrollers Ideal for Body Applications, QFP100, /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R7F7015814AFP-C by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R7F7015814AFP-C by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R7F7015814AFP-C would you like to use for your alert(s)?
  • Please alert me when R7F7015814AFP-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R7F7015814AFP-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R7F7015814AFP-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R7F7015814AFP-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R7F7015814AFP-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R7F7015814AFP-C by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: