Part Details for R7F7015874AFP-C#AA3 by Renesas Electronics Corporation
Overview of R7F7015874AFP-C#AA3 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7F7015874AFP-C#AA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7015874AFP-C#AA3-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
89 In Stock |
|
$13.6269 / $18.3700 | Buy Now |
DISTI #
R7F7015874AFP-C#AA
|
Avnet Americas | MCU 32-Bit RH850 G3KH RISC 2MB Flash 3V to 5.5V 176-Pin LQFP - Trays (Alt: R7F7015874AFP-C#AA) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Container: Tray | 0 |
|
$12.4333 / $14.1955 | Buy Now |
DISTI #
968-7F7015874AFPCAA3
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 2MB 176LQFP +125C RoHS: Compliant | 120 |
|
$13.6200 / $18.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tray | 0Tray |
|
$12.2400 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 1 Container: Tray | 89 |
|
$13.6269 / $18.3700 | Buy Now |
DISTI #
R7F7015874AFP-C#AA
|
Avnet Americas | MCU 32-Bit RH850 G3KH RISC 2MB Flash 3V to 5.5V 176-Pin LQFP - Trays (Alt: R7F7015874AFP-C#AA) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Container: Tray | 0 |
|
$12.4333 / $14.1955 | Buy Now |
Part Details for R7F7015874AFP-C#AA3
R7F7015874AFP-C#AA3 CAD Models
R7F7015874AFP-C#AA3 Part Data Attributes:
|
R7F7015874AFP-C#AA3
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R7F7015874AFP-C#AA3
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |