-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7016844AFP-C#AA1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
105 In Stock |
|
$11.9153 / $15.8600 | Buy Now |
DISTI #
R7F7016844AFP-C#AA
|
Avnet Americas | MCU 32-Bit RH850 G3KH RISC 1MB Flash 3V to 5.5V 100-Pin LQFP - Trays (Alt: R7F7016844AFP-C#AA) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$10.5791 / $12.0785 | Buy Now |
DISTI #
968-7F7016844AFPCAA1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 RoHS: Compliant | 13 |
|
$12.5300 / $15.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$10.4200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Container: Tray | 105 |
|
$11.9153 / $15.8600 | Buy Now |
DISTI #
R7F7016844AFP-C#AA
|
Avnet Americas | MCU 32-Bit RH850 G3KH RISC 1MB Flash 3V to 5.5V 100-Pin LQFP - Trays (Alt: R7F7016844AFP-C#AA) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$10.5791 / $12.0785 | Buy Now |
DISTI #
R7F7016844AFP-C#AA1
|
Avnet Silica | MCU 32-Bit RH850 G3KH RISC 1MB Flash 3V to 5.5V 100-Pin LQFP (Alt: R7F7016844AFP-C#AA1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy