Part Details for R7F7016903AFP-C#BA1 by Renesas Electronics Corporation
Overview of R7F7016903AFP-C#BA1 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7F7016903AFP-C#BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7016903AFP-C#BA1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LFQFP Min Qty: 1280 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2762 | Buy Now |
DISTI #
R7F7016903AFP-C#BA
|
Avnet Americas | MCU 32-Bit RH850/F1KM RH850 RISC 1024KB Flash 3V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R7F7016903AFP-C#BA) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$9.7155 / $11.0925 | Buy Now |
DISTI #
968-7F7016903AFPCBA1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120 RoHS: Compliant | 0 |
|
$10.2800 | Order Now |
|
Future Electronics | RH850G3KH series MCU IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$10.0800 | Buy Now |
DISTI #
R7F7016903AFP-C#BA1
|
Avnet Silica | MCU 32-Bit RH850/F1KM RH850 RISC 1024KB Flash 3V to 5.5V 64-Pin LFQFP Tray (Alt: R7F7016903AFP-C#BA1) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R7F7016903AFP-C#BA1
R7F7016903AFP-C#BA1 CAD Models
R7F7016903AFP-C#BA1 Part Data Attributes
|
R7F7016903AFP-C#BA1
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R7F7016903AFP-C#BA1
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |