Part Details for R7F7017114ABG-C#AC1 by Renesas Electronics Corporation
Overview of R7F7017114ABG-C#AC1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7F7017114ABG-C#AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7017114ABG-C#AC1-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 223FBGA Min Qty: 1 Lead time: 24 Weeks Container: Tray |
119 In Stock |
|
$23.4400 / $31.1300 | Buy Now |
DISTI #
R7F7017114ABG-C#AC
|
Avnet Americas | MCU 32-Bit RH850 G3KH RISC 8MB Flash 3V to 5.5V 233-Pin FPBGA - Trays (Alt: R7F7017114ABG-C#AC) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$21.3868 / $24.4180 | Buy Now |
DISTI #
968-7F7017114ABGCAC1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KH-PREMIUM DC240 RoHS: Compliant | 104 |
|
$22.7500 / $30.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$25.9100 | Buy Now |