There are no models available for this part yet.
Overview of R7F7017154ABG-C#BC1 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017154ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for R7F7017154ABG-C#BC1 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-R7F7017154ABG-C#BC1-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 324FBGA Min Qty: 672 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.7861 | Buy Now | |
DISTI #
R7F7017154ABG-C#BC
|
Avnet Americas | MCU 32-Bit G3KH CISC 8MB Flash 3V to 5.5V 324-Pin FPBGA - Trays (Alt: R7F7017154ABG-C#BC) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$24.4900 | Buy Now | |
DISTI #
968-7F7017154ABGCBC1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KH-D8 1M BGA324 +125C RoHS: Compliant | 0 |
|
$24.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 672 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$28.2700 | Buy Now |
CAD Models for R7F7017154ABG-C#BC1 by Renesas Electronics Corporation
Part Data Attributes for R7F7017154ABG-C#BC1 by Renesas Electronics Corporation
R7F7017154ABG-C#BC1
Renesas Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Renesas Electronics
|
Want to compare parts?
-
R7F7017154ABG-C#BC1Renesas Electronics CorporationVS
-