-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2E1A72DFK#AA0-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
490 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
R7FA2E1A72DFK#AA0
|
Avnet Americas | MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 64-Pin LFQFP - Trays (Alt: R7FA2E1A72DFK#AA0) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2700 / $1.4500 | Buy Now |
DISTI #
968-R7FA2E1A72DFKAA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 RoHS: Compliant | 2150 |
|
$1.1100 / $2.5300 | Buy Now |
|
Future Electronics | RA2E1 Series 64 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 90 Container: Tray | 70Tray |
|
$1.0900 / $1.1900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Container: Tray | 490 |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
R7FA2E1A72DFK#AA0
|
Avnet Americas | MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 64-Pin LFQFP - Trays (Alt: R7FA2E1A72DFK#AA0) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2700 / $1.4500 | Buy Now |
DISTI #
R7FA2E1A72DFK#AA0
|
Avnet Silica | MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 64-Pin LFQFP (Alt: R7FA2E1A72DFK#AA0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2E1A72DFK#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2E1A72DFK#AA0
Renesas Electronics Corporation
48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064GA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |