Part Details for R7FA2E1A92DLM#HC0 by Renesas Electronics Corporation
Overview of R7FA2E1A92DLM#HC0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for R7FA2E1A92DLM#HC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2E1A92DLM#HC0TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 36LGA Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1181 | Buy Now |
DISTI #
R7FA2E1A92DLM#HC0
|
Avnet Americas | MCU 32-Bit RA Family ARM Cortex-M23 RISC 128KB Flash 1.6V to 5.5V 36-Pin LGA Embossed T/R - Tape and Reel (Alt: R7FA2E1A92DLM#HC0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
968-R7FA2E1A92DLMHC0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 128K/16K LGA36 RoHS: Compliant | 0 |
|
$1.0700 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
R7FA2E1A92DLM#HC0
|
Avnet Americas | MCU 32-Bit RA Family ARM Cortex-M23 RISC 128KB Flash 1.6V to 5.5V 36-Pin LGA Embossed T/R - Tape and Reel (Alt: R7FA2E1A92DLM#HC0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
Part Details for R7FA2E1A92DLM#HC0
R7FA2E1A92DLM#HC0 CAD Models
R7FA2E1A92DLM#HC0 Part Data Attributes:
|
R7FA2E1A92DLM#HC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2E1A92DLM#HC0
Renesas Electronics Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 48MHz, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LGA-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT CAN ALSO OPERATE WITH RANGE 1.6V TO 5.5V AT 2MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XBGA-N36 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 48 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |