-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48MHz Arm® Cortex®-M23 Ultra-Low Power General Purpose Microcontroller, WLCSP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3592
|
Newark | Mcu, 32Bit, 48Mhz, Wlcsp-16 Rohs Compliant: Yes |Renesas R7FA2E2A74CBY#HC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $2.1400 | Buy Now |
DISTI #
559-R7FA2E2A74CBY#HC1CT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 16WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3822 In Stock |
|
$0.8711 / $2.0600 | Buy Now |
DISTI #
R7FA2E2A74CBY#HC1
|
Avnet Americas | MCU 32-Bit RA Family ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 16-Pin WLCSP Embossed T/R - Tape and Reel (Alt: R7FA2E2A74CBY#HC1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0287 / $1.1745 | Buy Now |
DISTI #
968-R7FA2E2A74CBYHC1
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHZ 64K/8K WLCSP16 RoHS: Compliant | 1800 |
|
$0.9050 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 64KB FLASH 16WLCSP Min Qty: 1 Container: Tape & Reel (TR) | 3822 |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
R7FA2E2A74CBY#HC1
|
Avnet Americas | MCU 32-Bit RA Family ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 16-Pin WLCSP Embossed T/R - Tape and Reel (Alt: R7FA2E2A74CBY#HC1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0287 / $1.1745 | Buy Now |
DISTI #
4246460
|
element14 Asia-Pacific | MCU, 32BIT, 48MHZ, WLCSP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9104 / $2.0650 | Buy Now |
DISTI #
4246460RL
|
element14 Asia-Pacific | MCU, 32BIT, 48MHZ, WLCSP-16 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9104 / $1.4951 | Buy Now |
DISTI #
4246460
|
Farnell | MCU, 32BIT, 48MHZ, WLCSP-16 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9116 / $2.3420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2E2A74CBY#HC1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2E2A74CBY#HC1
Renesas Electronics Corporation
48MHz Arm® Cortex®-M23 Ultra-Low Power General Purpose Microcontroller, WLCSP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP | |
Pin Count | 16 | |
Manufacturer Package Code | SUBG0016LB | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B16 | |
Length | 1.87 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 48 MHz | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.84 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |