R7FA2E3073CNE#HA0
Renesas Electronics Corporation

Overview of R7FA2E3073CNE#HA0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R7FA2E3073CNE#HA0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R7FA2E3073CNE#HA0TR-ND
DigiKey MCU RA2E3 ARM CM23 48MHZ 64K/16K Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.0580
  • 5,000 $1.0048
  • 7,500 $0.9780
$0.9780 / $1.0580 Buy Now
DISTI # R7FA2E3073CNE#HA0
Avnet Americas MCU RA2E3 ARM CM23 48MHZ 64K/16K WQFN48 - Tape and Reel (Alt: R7FA2E3073CNE#HA0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $1.2100
$1.2100 Buy Now
DISTI # 968-R7FA2E3073CNEHA0
Mouser Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 64K/16K WQFN48 RoHS: Compliant 0
  • 2,500 $1.1200
  • 5,000 $1.0900
$1.0900 / $1.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $1.1400
$1.1400 Buy Now
DISTI # R7FA2E3073CNE#HA0
Avnet Silica (Alt: R7FA2E3073CNE#HA0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R7FA2E3073CNE#HA0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R7FA2E3073CNE#HA0 by Renesas Electronics Corporation

R7FA2E3073CNE#HA0
Renesas Electronics Corporation
-
-
Samacsys Manufacturer
Renesas Electronics
Want to compare parts?
  1. R7FA2E3073CNE#HA0
    Renesas Electronics Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R7FA2E3073CNE#HA0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R7FA2E3073CNE#HA0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R7FA2E3073CNE#HA0 would you like to use for your alert(s)?
  • Please alert me when R7FA2E3073CNE#HA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R7FA2E3073CNE#HA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R7FA2E3073CNE#HA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R7FA2E3073CNE#HA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R7FA2E3073CNE#HA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R7FA2E3073CNE#HA0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: