Part Details for R7FA4M3AF3CBM#BC0 by Renesas Electronics Corporation
Overview of R7FA4M3AF3CBM#BC0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7FA4M3AF3CBM#BC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA4M3AF3CBM#BC0-ND
|
DigiKey | MCU RA4 ARM CM33 100MHZ 1MB/128K Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6847 / $10.2600 | Buy Now |
DISTI #
R7FA4M3AF3CBM#BC0
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 100 MHz, 1 MB, 128 KB, 144 Pins, BGA - Trays (Alt: R7FA4M3AF3CBM#BC0) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.6900 | Buy Now |
DISTI #
968-R7FA4M3AF3CBMBC0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHZ 1MB/128K BGA144 RoHS: Compliant | 0 |
|
$6.6900 / $10.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 2080 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.3400 | Buy Now |
Part Details for R7FA4M3AF3CBM#BC0
R7FA4M3AF3CBM#BC0 CAD Models
R7FA4M3AF3CBM#BC0 Part Data Attributes
|
R7FA4M3AF3CBM#BC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA4M3AF3CBM#BC0
Renesas Electronics Corporation
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 110 | |
Number of Serial I/Os | 9 | |
Number of Terminals | 144 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.29 mm | |
Speed | 100 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |