R7FA4M3AF3CFP#BA0
Renesas Electronics Corporation
Description: RISC Microcontroller

Overview of R7FA4M3AF3CFP#BA0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R7FA4M3AF3CFP#AA0 Renesas Electronics Corporation 100MHz Arm® Cortex®-M33 TrustZone®, High Integration with Rich Connectivity

Price & Stock for R7FA4M3AF3CFP#BA0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R7FA4M3AF3CFP#BA0-ND
DigiKey MCU RA4 ARM CM33 100MHZ 1MB/128K Min Qty: 720 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 720 $3.9784
$3.9784 Buy Now
DISTI # R7FA4M3AF3CFP#BA0
Avnet Americas MCU RA4 ARM CM33 100MHZ 1MB/128K QFP100 - Trays (Alt: R7FA4M3AF3CFP#BA0) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $4.7300
$4.7300 Buy Now
DISTI # 968-R7FA4M3AF3CFPBA0
Mouser Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHZ 1MB/128K QFP100 RoHS: Compliant 0
  • 720 $4.1100
$4.1100 Order Now
Future Electronics MCU RA4 ARM CM33 100MHZ 1MB/128K QFP100 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks Container: Tray 0
Tray
  • 720 $4.6400
$4.6400 Buy Now
Future Electronics MCU RA4 ARM CM33 100MHZ 1MB/128K QFP100 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks Container: Tray 0
Tray
  • 720 $3.9100
$3.9100 Buy Now
DISTI # R7FA4M3AF3CFP#BA0
Avnet Silica MCU RA4 ARM CM33 100MHZ 1MB/128K QFP100 (Alt: R7FA4M3AF3CFP#BA0) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R7FA4M3AF3CFP#BA0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R7FA4M3AF3CFP#BA0 by Renesas Electronics Corporation

R7FA4M3AF3CFP#BA0
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M33
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
76
Number of Serial I/Os
9
Number of Terminals
100
Number of Timers
15
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
131072
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
100 MHz
Supply Current-Max
95 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. R7FA4M3AF3CFP#BA0
    Renesas Electronics Corporation
    RISC Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R7FA4M3AF3CFP#BA0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R7FA4M3AF3CFP#BA0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R7FA4M3AF3CFP#BA0 would you like to use for your alert(s)?
  • Please alert me when R7FA4M3AF3CFP#BA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R7FA4M3AF3CFP#BA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R7FA4M3AF3CFP#BA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R7FA4M3AF3CFP#BA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R7FA4M3AF3CFP#BA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R7FA4M3AF3CFP#BA0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: