-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA4T1BB3CFM#BA0-ND
|
DigiKey | MCU RA4 ARM CM33 100MHZ 256KB/40 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1270 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
R7FA4T1BB3CFM#BA0
|
Avnet Americas | MCU RA4 ARM CM33 100MHz 256KB/40K LQFP64 - Trays (Alt: R7FA4T1BB3CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5019 / $2.8565 | Buy Now |
DISTI #
R7FA4T1BB3CFM#BA0
|
Avnet Americas | MCU RA4 ARM CM33 100MHz 256KB/40K LQFP64 - Trays (Alt: R7FA4T1BB3CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5019 / $2.8565 | Buy Now |
DISTI #
968-R7FA4T1BB3CFMBA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHZ 256K/40K QFP64 RoHS: Compliant | 0 |
|
$2.2400 / $2.3600 | Order Now |
|
Renesas Electronics America | MCU RA4 ARM CM33 100MHZ 256KB/40 Min Qty: 1 Container: Tray | 1270 |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
R7FA4T1BB3CFM#BA0
|
Avnet Americas | MCU RA4 ARM CM33 100MHz 256KB/40K LQFP64 - Trays (Alt: R7FA4T1BB3CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5019 / $2.8565 | Buy Now |
DISTI #
R7FA4T1BB3CFM#BA0
|
Avnet Americas | MCU RA4 ARM CM33 100MHz 256KB/40K LQFP64 - Trays (Alt: R7FA4T1BB3CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5019 / $2.8565 | Buy Now |
DISTI #
R7FA4T1BB3CFM#BA0
|
Avnet Americas | MCU RA4 ARM CM33 100MHz 256KB/40K LQFP64 - Trays (Alt: R7FA4T1BB3CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5019 / $2.8565 | Buy Now |
DISTI #
R7FA4T1BB3CFM#BA0
|
Avnet Americas | MCU RA4 ARM CM33 100MHz 256KB/40K LQFP64 - Trays (Alt: R7FA4T1BB3CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5019 / $2.8565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA4T1BB3CFM#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA4T1BB3CFM#BA0
Renesas Electronics Corporation
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 15 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 40960 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 61 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |