-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with 120MHz Optimized Entry Point to the RA6 Series, QFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA6M1AD3CNB#AC0-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64HWQFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
520 In Stock |
|
$5.6045 / $8.6100 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLASH 64HWQFN Min Qty: 1 Container: Tray | 520 |
|
$5.6045 / $8.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA6M1AD3CNB#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA6M1AD3CNB#AC0
Renesas Electronics Corporation
32-bit Microcontrollers with 120MHz Optimized Entry Point to the RA6 Series, QFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 64 | |
Manufacturer Package Code | PWQN0064LA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-09-16 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |