-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA6M3AF3CFC#AA0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 120MHz with USB High-Speed, Ethernet and TFT controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA6M3AF3CFC#BA0-ND
|
DigiKey | MCU RA6 ARM CM4 120MHZ 1M/640K Q Min Qty: 320 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8791 | Buy Now |
DISTI #
968-3374M2GCAUEUAX
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/640K QFP176 RoHS: Compliant | 0 |
|
$8.1700 / $9.5300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA6M3AF3CFC#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA6M3AF3CFC#BA0
Renesas Electronics Corporation
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 133 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 176 | |
Number of Timers | 17 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 655360 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 137 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |