-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
240MHz Arm® Cortex®-M33 TrustZone®, High Real-time Engine for Motor Control, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA6T2AB3CFM#AA0-ND
|
DigiKey | MCU RA6T2 ARM CM33 200MHZ 512/25 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
470 In Stock |
|
$4.8943 / $6.8600 | Buy Now |
DISTI #
R7FA6T2AB3CFM#AA0
|
Avnet Americas | R7FA6T2AB3CFM#AA0 - Trays (Alt: R7FA6T2AB3CFM#AA0) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1783 / $4.7705 | Buy Now |
DISTI #
968-R7FA6T2AB3CFMAA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHZ 256/64K LQFP64 RoHS: Compliant | 0 |
|
$4.4800 / $5.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.1200 | Buy Now |
DISTI #
R7FA6T2AB3CFM#AA0
|
Avnet Americas | R7FA6T2AB3CFM#AA0 - Trays (Alt: R7FA6T2AB3CFM#AA0) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1783 / $4.7705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA6T2AB3CFM#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA6T2AB3CFM#AA0
Renesas Electronics Corporation
240MHz Arm® Cortex®-M33 TrustZone®, High Real-time Engine for Motor Control, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
ECCN Code | 5A002 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics |