-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA6T2BD3CFM#BA0 | Renesas Electronics Corporation | 240MHz Arm® Cortex®-M33 TrustZone®, High Real-time Engine for Motor Control | |
R7FA6T2BD3CFM#AA0 | Renesas Electronics Corporation | 240MHz Arm® Cortex®-M33 TrustZone®, High Real-time Engine for Motor Control |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA6T2BD3CFM#AA1-ND
|
DigiKey | MCU RA6T2 ARM CM33 240MHZ 512K/6 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
474 In Stock |
|
$4.3028 / $9.8200 | Buy Now |
DISTI #
R7FA6T2BD3CFM#AA1
|
Avnet Americas | MCU RA6T2 ARM CM33 240MHZ 512K/64K QFP64 - Trays (Alt: R7FA6T2BD3CFM#AA1) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2700 | Buy Now |
DISTI #
968-R7FA6T2BD3CFMAA1
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHZ 512K/64K QFP64 RoHS: Compliant | 320 |
|
$4.3000 / $9.2100 | Buy Now |
|
Future Electronics | MCU RA6T2 ARM CM33 240MHZ 512K/6 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.9400 | Buy Now |
|
Renesas Electronics America | MCU RA6T2 ARM CM33 240MHZ 512K/6 Min Qty: 1 Container: Tray | 474 |
|
$4.3028 / $9.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy