Part Details for R7FS124773A01CNF#AA1 by Renesas Electronics Corporation
Overview of R7FS124773A01CNF#AA1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124773A01CNF#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
R7FS124773A01CNF#AC1 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU |
Price & Stock for R7FS124773A01CNF#AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS124773A01CNF#AA1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 40HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1750 / $5.9000 | Buy Now |
DISTI #
R7FS124773A01CNF#A
|
Avnet Americas | MCU 32-Bit S124 ARM Cortex-M0+ RISC 128KB Flash 1.6V to 5.5V 40-Pin QFN Tray - Trays (Alt: R7FS124773A01CNF#A) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3200 | Buy Now |
DISTI #
968-S124773A01CNFAA1
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S124 128K 40WQFN RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
R7FS124773A01CNF#AA1
|
Avnet Silica | MCU 32-Bit S124 ARM Cortex-M0+ RISC 128KB Flash 1.6V to 5.5V 40-Pin QFN Tray (Alt: R7FS124773A01CNF#AA1) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R7FS124773A01CNF#AA1
R7FS124773A01CNF#AA1 CAD Models
R7FS124773A01CNF#AA1 Part Data Attributes
|
R7FS124773A01CNF#AA1
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R7FS124773A01CNF#AA1
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |