-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2660
|
Newark | Mcu, 32Bit, 48Mhz, Product Range:Synergy Family S3 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb, No. Of Pins:64Pins, Mcu Case Style:Lqfp, No.rohs Compliant: Yes |Renesas R7FS3A37A3A01CFM#AA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4500 / $9.9000 | Buy Now |
DISTI #
R7FS3A37A3A01CFM#AA0-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4348 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
968-S3A37A3A01CFMAA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A3 512k 64LQFP RoHS: Compliant | 1410 |
|
$6.1200 / $10.7900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLASH 64LFQFP Min Qty: 1 Container: Tray | 4348 |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
R7FS3A37A3A01CFM#AA0
|
Avnet Silica | RENR7FS3A37A3A01CFM#AA0 (Alt: R7FS3A37A3A01CFM#AA0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS3A37A3A01CFM#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS3A37A3A01CFM#AA0
Renesas Electronics Corporation
48 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-06-28 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 9 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |