Part Details for R7FS3A6783A01CNE#AA0 by Renesas Electronics Corporation
Overview of R7FS3A6783A01CNE#AA0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7FS3A6783A01CNE#AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS3A6783A01CNE#AA0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9784 / $7.2800 | Buy Now |
DISTI #
R7FS3A6783A01CNE#A
|
Avnet Americas | MCU 32-Bit S3A6 ARM Cortex-M4 RISC 256KB Flash 1.6V to 5.5V 48-Pin QFN Tray - Trays (Alt: R7FS3A6783A01CNE#A) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8481 / $4.3935 | Buy Now |
DISTI #
968-S3A6783A01CNEAA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 48WQFN RoHS: Compliant | 0 |
|
$5.2100 / $7.2800 | Order Now |
|
Future Electronics | 32-BIT GENERAL MCU RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 416 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.0600 / $4.2000 | Buy Now |