-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS3A6783A01CNF#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS3A6783A01CNF#BA0-ND
|
DigiKey | SYNERGY MCU PLATFORM S3A6 256K 4 Min Qty: 3920 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4125 | Buy Now |
DISTI #
R7FS3A6783A01CNF#B
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 48 MHz, 256 KB, 32 KB, 40 Pins, QFN - Trays (Alt: R7FS3A6783A01CNF#B) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6400 | Buy Now |
DISTI #
968-FS3A6783A1CNFBA
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 40QFN RoHS: Compliant | 0 |
|
$3.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy