Part Details for R7FS5D37A3A01CFP#HA0 by Renesas Electronics Corporation
Overview of R7FS5D37A3A01CFP#HA0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS5D37A3A01CFP#AA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS5D37A3A01CFP#BA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS5D37A3A01CFP#HA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU |
Price & Stock for R7FS5D37A3A01CFP#HA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS5D37A3A01CFP#HA0TR-ND
|
DigiKey | SYNERGY MCU PLATFORM S5D3 256K 1 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7112 | Buy Now |
DISTI #
R7FS5D37A3A01CFP#H
|
Avnet Americas | Microcontroller 32-bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 100-Pin LQFP - Tape and Reel (Alt: R7FS5D37A3A01CFP#H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.3900 | Buy Now |
DISTI #
968-S5D37A3A01CFPHA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100LQFP RoHS: Compliant | 0 |
|
$7.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.9300 | Buy Now |
Part Details for R7FS5D37A3A01CFP#HA0
R7FS5D37A3A01CFP#HA0 CAD Models
R7FS5D37A3A01CFP#HA0 Part Data Attributes
|
R7FS5D37A3A01CFP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS5D37A3A01CFP#HA0
Renesas Electronics Corporation
120 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |