R7S721020VLFP#AA1
Renesas Electronics Corporation
Description: RTOS MPU with 3MB of On-chip RAM, LQFP, /

Overview of R7S721020VLFP#AA1 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
R7S721020VLFP#AA1 Renesas Electronics Corporation RTOS MPU with 3MB of On-chip RAM

Price & Stock for R7S721020VLFP#AA1 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R7S721020VLFP#AA1-ND
DigiKey IC MPU RZ/A1L 400MHZ 176LFQFP Lead time: 30 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # R7S721020VLFP#AA1
Avnet Americas MPU RZ/A1L RISC 32-Bit 400MHz 176-Pin LFQFP - Trays (Alt: R7S721020VLFP#AA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 2 Partner Stock
RFQ
Rochester Electronics R7S721020VLF - RTOS MPU with 3MB of On-chip RAM RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $56.8500
  • 25 $55.7100
  • 100 $53.4400
  • 500 $51.1600
  • 1,000 $48.3200
$48.3200 / $56.8500 Buy Now
DISTI # R7S721020VLFP#AA1
Avnet Silica MPU RZ/A1L RISC 32-Bit 400MHz 176-Pin LFQFP (Alt: R7S721020VLFP#AA1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R7S721020VLFP#AA1 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R7S721020VLFP#AA1 by Renesas Electronics Corporation

R7S721020VLFP#AA1
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
,
Pin Count
176
Manufacturer Package Code
PLQP0176KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
13.33 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G176
Length
24 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
16
Number of External Interrupts
8
Number of Serial I/Os
13
Number of Terminals
176
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP176,1.0SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (words)
3145728
Seated Height-Max
1.7 mm
Speed
400 MHz
Supply Current-Max
492 mA
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.1 V
Supply Voltage-Nom
1.18 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. R7S721020VLFP#AA1
    Renesas Electronics Corporation
    RTOS MPU with 3MB of On-chip RAM, LQFP, /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R7S721020VLFP#AA1 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R7S721020VLFP#AA1 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R7S721020VLFP#AA1 would you like to use for your alert(s)?
  • Please alert me when R7S721020VLFP#AA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R7S721020VLFP#AA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R7S721020VLFP#AA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R7S721020VLFP#AA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R7S721020VLFP#AA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R7S721020VLFP#AA1 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: