-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTOS MPU with 3MB of On-chip RAM, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3500
|
Newark | Mpu, 32Bit, 400Mhz, -40 To 85Deg C, Product Range:Rz Family, Rz/A Series, Rz/A1L Group Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Lfqfp, No. Of Pins:208Pins, Supply Voltage Min:1.1V Rohs Compliant: Yes |Renesas R7S721021VCFP#AA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R7S721021VCFP#AA1-ND
|
DigiKey | IC MPU RZ/A1L 400MHZ 208LFQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
116 In Stock |
|
$13.4734 / $19.5100 | Buy Now |
DISTI #
R7S721021VCFP#AA1
|
Avnet Americas | MCU 32-Bit RZ/A1L ARM Cortex A9 RISC ROMLess 3.3V 208-Pin LFQFP - Trays (Alt: R7S721021VCFP#AA1) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 22 |
|
$11.6840 / $13.3400 | Buy Now |
DISTI #
R7S721021VCFP#AA1
|
Avnet Americas | MCU 32-Bit RZ/A1L ARM Cortex A9 RISC ROMLess 3.3V 208-Pin LFQFP - Trays (Alt: R7S721021VCFP#AA1) RoHS: Compliant Min Qty: 41 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 285 Partner Stock |
|
$15.6083 / $17.8205 | Buy Now |
DISTI #
968-R7S721021VCFPAA1
|
Mouser Electronics | Microprocessors - MPU RZ/A1L 400MHz 3MB QFP208 Q2A no enc MP RoHS: Compliant | 231 |
|
$13.4300 / $17.1100 | Buy Now |
|
Future Electronics | RZ/A1L Series 3 MB RAM 400 MHz Surface Mount 32-Bit Microcontroller - QFP-208 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$16.8600 / $17.7000 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/A1L 400MHZ 208LFQFP Min Qty: 1 Container: Tray | 116 |
|
$13.4734 / $19.5100 | Buy Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, CORTEX-A9 CPU, 400MHZ, PQFP208 | 140 |
|
$9.8760 / $16.4600 | Buy Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, CORTEX-A9 CPU, 400MHZ, PQFP208 | 32 |
|
$24.3648 / $27.0720 | Buy Now |
DISTI #
R7S721021VCFP#AA1
|
Avnet Americas | MCU 32-Bit RZ/A1L ARM Cortex A9 RISC ROMLess 3.3V 208-Pin LFQFP - Trays (Alt: R7S721021VCFP#AA1) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 22 |
|
$11.6840 / $13.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S721021VCFP#AA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S721021VCFP#AA1
Renesas Electronics Corporation
RTOS MPU with 3MB of On-chip RAM, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Manufacturer Package Code | PLQP0208KB | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | CORTEX-A9 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3145728 | |
Speed | 400 MHz | |
Supply Current-Max | 492 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |