-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip, HLQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910001CFP#AA0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9112
|
Newark | Mpu, 32Bit, 450Mhz, -40 To 125Deg C Rohs Compliant: Yes |Renesas R7S910001CFP#AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.9600 | Buy Now |
DISTI #
R7S910001CFP#AA0-ND
|
DigiKey | IC MCU 32BIT ROMLESS 176HLQFP Min Qty: 120 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$15.3520 | Buy Now |
DISTI #
R7S910001CFP#AA0
|
Avnet Americas | MCU 32-Bit RZ/T1 ARM Cortex R4F RISC ROMLess 1.2V/3.3V 176-Pin HLQFP - Trays (Alt: R7S910001CFP#AA0) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.3300 | Buy Now |
|
Future Electronics | RZ/T1 Series 544 kB RAM 450 MHz SMT 32 Bit Microcontroller - HLQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.0700 / $13.7300 | Buy Now |
DISTI #
R7S910001CFP#AA0
|
Avnet Silica | MCU 32-Bit RZ/T1 ARM Cortex R4F RISC ROMLess 1.2V/3.3V 176-Pin HLQFP (Alt: R7S910001CFP#AA0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S910001CFP#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S910001CFP#AA0
Renesas Electronics Corporation
Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip, HLQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HLQFP | |
Package Description | , | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176LD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 20 | |
Number of I/O Lines | 97 | |
Number of Terminals | 176 | |
Number of Timers | 33 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,.80SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | ||
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 1.7 mm | |
Speed | 450 MHz | |
Supply Current-Max | 640 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |