Part Details for R80C186XL20 by Rochester Electronics LLC
Overview of R80C186XL20 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R80C186XL20
R80C186XL20 CAD Models
R80C186XL20 Part Data Attributes
|
R80C186XL20
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
R80C186XL20
Rochester Electronics LLC
Microprocessor, 16-Bit, 20MHz, CMOS, CQCC68, CERAMIC, LCC-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CERAMIC, LCC-68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-N68 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.68 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for R80C186XL20
This table gives cross-reference parts and alternative options found for R80C186XL20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R80C186XL20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N80C186EA-20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | R80C186XL20 vs N80C186EA-20 |
TR80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Rochester Electronics LLC | R80C186XL20 vs TR80C186XL20 |
SB80C186EB-20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 | Rochester Electronics LLC | R80C186XL20 vs SB80C186EB-20 |
SB80C186EA-20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, QFP-80 | Rochester Electronics LLC | R80C186XL20 vs SB80C186EA-20 |