Part Details for R8124NL by iNRCORE LLC
Overview of R8124NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R8124NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R8124NL
|
Avnet Americas | Inductor Common Mode Choke 215uH 10A 3.75mOhm ±35% Surface Mount Makeni Tube - Bulk (Alt: R8124NL) Min Qty: 275 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-R8124NL
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 0 |
|
$1.3200 / $1.4200 | Order Now |
DISTI #
R8124NL
|
Avnet Americas | Inductor Common Mode Choke 215uH 10A 3.75mOhm ±35% Surface Mount Makeni Tube - Bulk (Alt: R8124NL) Min Qty: 275 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for R8124NL
R8124NL CAD Models
R8124NL Part Data Attributes:
|
R8124NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R8124NL
iNRCORE LLC
Data Line Filter, 2 Function(s), 10A, 4 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.00375 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 11.2 mm | |
Inductance | 215 µH | |
Length | 21.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Rated Current | 10 A | |
Width | 19.05 mm |