-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7634
|
Newark | Cap, 2.2Uf, 50V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2µf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82CC4220DQ70J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1303 |
|
$0.3560 | Buy Now |
DISTI #
399-11863-1-ND
|
DigiKey | CAP FILM 2.2UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6 In Stock |
|
$0.4802 / $1.2300 | Buy Now |
DISTI #
80-R82CC4220DQ70J
|
Mouser Electronics | Film Capacitors 50V 2.2 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 253 |
|
$0.4800 / $1.2500 | Buy Now |
DISTI #
70037831
|
RS | Capacitor, Metallized Polyester Film, 2, 2uF, 50 VDC, 5% | KEMET R82CC4220DQ70J RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 | RFQ |
DISTI #
R82CC4220DQ70J
|
TTI | Film Capacitors 50V 2.2 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.4800 | Buy Now |
DISTI #
MC5-2U2-5%
|
TME | Capacitor: polyester, 2.2uF, 30VAC, 50VDC, 5mm, ±5%, 6x11x7.2mm Min Qty: 1 | 806 |
|
$0.4500 / $1.0170 | Buy Now |
DISTI #
R82CC4220DQ70J
|
TME | Capacitor: polyester, 2.2uF, 30VAC, 50VDC, 5mm, ±5%, 7.2x6x11mm Min Qty: 1 | 0 |
|
$0.4316 / $1.3395 | RFQ |
DISTI #
R82CC4220DQ70J
|
Avnet Abacus | Film Capacitor, 2.2 uF, 30 V, 50 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82CC4220DQ70J) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82CC4220DQ70J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82CC4220DQ70J
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R82CC4220DQ70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82CC4220DQ70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82CC4220JC70J | Film Capacitor, | KEMET Corporation | R82CC4220DQ70J vs R82CC4220JC70J |
82CC4220JC70J | Film Capacitor, | KEMET Corporation | R82CC4220DQ70J vs 82CC4220JC70J |
R82CC4220Z370J | Film Capacitor, Polyester, 50V, 2.2uF, 2824 | KEMET Corporation | R82CC4220DQ70J vs R82CC4220Z370J |
R82CC4220JA70J | Film Capacitor, | KEMET Corporation | R82CC4220DQ70J vs R82CC4220JA70J |
R82CC4220CK70J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2824, | KEMET Corporation | R82CC4220DQ70J vs R82CC4220CK70J |
82CC4220CK70J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2824, | KEMET Corporation | R82CC4220DQ70J vs 82CC4220CK70J |
82CC4220JA70J | Film Capacitor, | KEMET Corporation | R82CC4220DQ70J vs 82CC4220JA70J |
82CC4220JB70J | Film Capacitor, | KEMET Corporation | R82CC4220DQ70J vs 82CC4220JB70J |
R82CC4220AA7-J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R82CC4220DQ70J vs R82CC4220AA7-J |