-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 2.2uF, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7642
|
Newark | 2,2 U 50V |Kemet R82CC4220Z370K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 / $0.5000 | Buy Now |
DISTI #
399-12637-ND
|
DigiKey | CAP FILM 2.2UF 10% 50VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
1410 In Stock |
|
$0.4532 / $1.5600 | Buy Now |
DISTI #
80-R82CC4220Z370K
|
Mouser Electronics | Film Capacitors 50V 2.2 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 5987 |
|
$0.4080 / $0.8800 | Buy Now |
DISTI #
73942633
|
RS | CAPACITOR FILM RADIAL PET 2.2UF 50V | KEMET R82CC4220Z370K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6540 | RFQ |
|
Onlinecomponents.com | Cap Film 2.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Automotive Bulk RoHS: Compliant |
333 Partner Stock |
|
$0.5160 / $0.7100 | Buy Now |
DISTI #
R82CC4220Z370K
|
TTI | Film Capacitors 50V 2.2 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4090 | Buy Now |
DISTI #
R82CC4220Z370K
|
TME | Capacitor: polyester, 2.2uF, 30VAC, 50VDC, 5mm, ±10%, 7.2x6x11mm Min Qty: 1 | 4 |
|
$0.3670 / $0.9880 | Buy Now |
DISTI #
R82CC4220Z370K
|
Avnet Abacus | Film Capacitor, 2.2 uF, 30 V, 50 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82CC4220Z370K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82CC4220Z370K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82CC4220Z370K
KEMET Corporation
Film Capacitor, Polyester, 50V, 2.2uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R82CC4220Z370K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82CC4220Z370K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82CC4220JE70K | Film Capacitor, | KEMET Corporation | R82CC4220Z370K vs R82CC4220JE70K |
82CC4220JC70K | Film Capacitor, | KEMET Corporation | R82CC4220Z370K vs 82CC4220JC70K |
R82CC4220DQ70K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R82CC4220Z370K vs R82CC4220DQ70K |
82CC4220JA70K | Film Capacitor, | KEMET Corporation | R82CC4220Z370K vs 82CC4220JA70K |
82CC4220DQ70K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2824, | KEMET Corporation | R82CC4220Z370K vs 82CC4220DQ70K |
R82CC4220JH70K | Film Capacitor, | KEMET Corporation | R82CC4220Z370K vs R82CC4220JH70K |
82CC4220Z370K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2824, | KEMET Corporation | R82CC4220Z370K vs 82CC4220Z370K |
R82CC4220JC70K | Film Capacitor, | KEMET Corporation | R82CC4220Z370K vs R82CC4220JC70K |
R82CC4220JB70K | Film Capacitor, | KEMET Corporation | R82CC4220Z370K vs R82CC4220JB70K |
82CC4220AA70K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2824, | KEMET Corporation | R82CC4220Z370K vs 82CC4220AA70K |