R82CC4470DQ30K
Description: Film Capacitor, Polyester, 50V, 4.7uF, 2828

Overview of R82CC4470DQ30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82CC4470DQ30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC7663
Newark 4,7 U 50V |Kemet R82CC4470DQ30K RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4400
  • 2,500 $1.2900
$1.2900 / $1.4400 Buy Now
DISTI # 399-R82CC4470DQ30KCT-ND
DigiKey CAP FILM 4.7UF 10% 50VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) 2298
In Stock
  • 1 $3.2200
  • 10 $2.4740
  • 50 $2.2730
  • 100 $1.8847
  • 500 $1.5153
  • 1,150 $1.1721
$1.1721 / $3.2200 Buy Now
DISTI # 80-R82CC4470DQ30K
Mouser Electronics Film Capacitors 50V 4.7 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant 910
  • 1 $3.2200
  • 10 $2.4800
  • 50 $2.2800
  • 100 $1.8900
  • 500 $1.5000
  • 1,150 $1.3200
  • 2,300 $1.2700
  • 4,600 $1.2000
$1.2000 / $3.2200 Buy Now
Onlinecomponents.com   RoHS: Compliant 25300 Partner Stock
  • 3,450 $1.8800
  • 6,900 $1.7800
  • 10,350 $1.6900
$1.6900 / $1.8800 Buy Now
Chip 1 Exchange INSTOCK 32890
RFQ
DISTI # R82CC4470DQ30K
Avnet Abacus Film Capacitor, 4.7 uF, 30 V, 50 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R82CC4470DQ30K) RoHS: Compliant Min Qty: 3450 Package Multiple: 1150 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R82CC4470DQ30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82CC4470DQ30K by KEMET Corporation

R82CC4470DQ30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2828
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
13 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
7.2 mm
Want to compare parts?
  1. R82CC4470DQ30K
    KEMET Corporation
    Film Capacitor, Polyester, 50V, 4.7uF, 2828
    VS

Alternate Parts for R82CC4470DQ30K

This table gives cross-reference parts and alternative options found for R82CC4470DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82CC4470DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82CC4470JE30K Film Capacitor, KEMET Corporation R82CC4470DQ30K vs 82CC4470JE30K
F611JU475K050A Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 4.7uF, Through Hole Mount, 2828, RADIAL LEADED KEMET Corporation R82CC4470DQ30K vs F611JU475K050A
82CC4470JH30K Film Capacitor, KEMET Corporation R82CC4470DQ30K vs 82CC4470JH30K
R82CC4470JH30K Film Capacitor, KEMET Corporation R82CC4470DQ30K vs R82CC4470JH30K
F611JU475K050ALL0L Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 4.7uF, Through Hole Mount, 2828, RADIAL LEADED KEMET Corporation R82CC4470DQ30K vs F611JU475K050ALL0L
R82CC4470JE30K Film Capacitor, KEMET Corporation R82CC4470DQ30K vs R82CC4470JE30K
82CC4470CK30K Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, KEMET Corporation R82CC4470DQ30K vs 82CC4470CK30K
82CC4470Z330K Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, KEMET Corporation R82CC4470DQ30K vs 82CC4470Z330K
R82CC4470CK30K Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, KEMET Corporation R82CC4470DQ30K vs R82CC4470CK30K
82CC4470AA30K Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, KEMET Corporation R82CC4470DQ30K vs 82CC4470AA30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82CC4470DQ30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82CC4470DQ30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82CC4470DQ30K would you like to use for your alert(s)?
  • Please alert me when R82CC4470DQ30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82CC4470DQ30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82CC4470DQ30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82CC4470DQ30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82CC4470DQ30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82CC4470DQ30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: